2-1735482-3 | ||
---|---|---|
DigiKey Part Number | A108276TR-ND - Tape & Reel (TR) A108276CT-ND - Cut Tape (CT) A108276DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2-1735482-3 | |
Description | CONN RCPT 80POS SMD GOLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-1735482-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 17mm | |
Height Above Board | 0.620" (15.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.32000 | ¥100.32 |
10 | ¥90.73800 | ¥907.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥78.73260 | ¥7,873.26 |
300 | ¥78.25233 | ¥23,475.70 |
500 | ¥75.37182 | ¥37,685.91 |
1,000 | ¥67.21050 | ¥67,210.50 |