


0190700022 | |
|---|---|
DigiKey Part Number | WM19751TR-ND - Tape & Reel (TR) WM19751CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700022 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700022 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.477" (12.11mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.060" (26.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.76000 | ¥3.76 |
| 10 | ¥3.16000 | ¥31.60 |
| 25 | ¥2.96160 | ¥74.04 |
| 50 | ¥2.82020 | ¥141.01 |
| 100 | ¥2.68590 | ¥268.59 |
| 250 | ¥2.51720 | ¥629.30 |
| 500 | ¥2.39704 | ¥1,198.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.38838 | ¥3,582.57 |
| 3,000 | ¥2.27432 | ¥6,822.96 |
| 4,500 | ¥2.21016 | ¥9,945.72 |
| 7,500 | ¥2.13193 | ¥15,989.48 |
| 10,500 | ¥2.08194 | ¥21,860.37 |
| 15,000 | ¥2.03023 | ¥30,453.45 |













