796637-8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥30.91060
Datasheet

Similar


Molex
In Stock: 1,819
Unit Price: ¥16.87000
Datasheet

Similar


Molex
In Stock: 819
Unit Price: ¥23.98000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥24.31000
Datasheet

Similar


Molex
In Stock: 890
Unit Price: ¥16.87000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥11.58317
Datasheet

Similar


Molex
In Stock: 1,079
Unit Price: ¥23.98000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥24.31000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥30.01070
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥30.01070
Datasheet

Similar


Phoenix Contact
In Stock: 1,836
Unit Price: ¥25.97000
Datasheet

Similar


Phoenix Contact
In Stock: 20,830
Unit Price: ¥24.97000
Datasheet

Similar


Phoenix Contact
In Stock: 595
Unit Price: ¥28.03000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: ¥26.33821
Datasheet
1-796637-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

796637-8

DigiKey Part Number
796637-8-ND
Manufacturer
Manufacturer Product Number
796637-8
Description
TERM BLOCK HDR 8POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
796637-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥14.57336¥11,658.69