Similar
Similar
Similar
Similar
Similar

0395311508 | |
|---|---|
DigiKey Part Number | 0395311508-ND |
Manufacturer | |
Manufacturer Product Number | 0395311508 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395311508 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1956027 | Phoenix Contact | 0 | 1956027-ND | ¥6,268.95714 | Similar |
| A-TB500-OQ08CV | Assmann WSW Components | 0 | A-TB500-OQ08CV-ND | ¥576.81600 | Similar |
| A-TB508-OQ08CV | Assmann WSW Components | 0 | A-TB508-OQ08CV-ND | ¥633.32050 | Similar |
| OSTOQ0854501 | On Shore Technology Inc. | 0 | OSTOQ0854501-ND | ¥2,308.00000 | Similar |
| TBP01R2-508-08BE | Same Sky (Formerly CUI Devices) | 1,155 | 102-6428-ND | ¥1,376.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,160 | ¥12.73070 | ¥27,498.31 |















