8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
The Ultimate Guide to Terminal Block Selection

TBP01R2W-508-08BE

DigiKey Part Number
102-6463-ND
Manufacturer
Manufacturer Product Number
TBP01R2W-508-08BE
Description
TERM BLOCK HDR 8POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBP01R2W-508-08BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
320 V
Manufacturer
Same Sky (Formerly CUI Devices)
Current - UL
16 A
Series
Voltage - UL
300 V
Packaging
Bag
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
8
Features
Mating Flange
Positions Per Level
8
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Header Orientation
Vertical
Contact Tail Length
0.157" (4.00mm)
Termination Style
Solder
Insulation Height
0.472" (12.00mm)
Mounting Type
Through Hole
Base Product Number
Current - IEC
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
10¥8.13800¥81.38
25¥7.08240¥177.06
50¥6.39280¥319.64
100¥5.80470¥580.47
300¥5.06703¥1,520.11
500¥4.79760¥2,398.80
1,000¥4.49590¥4,495.90
5,000¥4.01829¥20,091.45
Manufacturers Standard Package