0395316008 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: ¥33.91171
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,561
Unit Price: ¥37.46000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: ¥3.12027
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: ¥3.42593
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥14.77520
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥12.49000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1,155
Unit Price: ¥7.44000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 60
Unit Price: ¥11.16000
Datasheet
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395316008

DigiKey Part Number
WM25992-ND
Manufacturer
Manufacturer Product Number
0395316008
Description
TERM BLOCK HDR 8POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395316008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
8
Material Flammability Rating
UL94 V-0
Positions Per Level
8
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.130" (3.30mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1956027Phoenix Contact01956027-ND¥33.91171Similar
796636-8TE Connectivity AMP Connectors1,561A98234-ND¥37.46000Similar
A-TB500-OQ08CVAssmann WSW Components0A-TB500-OQ08CV-ND¥3.12027Similar
A-TB508-OQ08CVAssmann WSW Components0A-TB508-OQ08CV-ND¥3.42593Similar
EDSTLZ955/8-OEOn Shore Technology Inc.0EDSTLZ955/8-OE-ND¥14.77520Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.38000¥26.38
10¥18.83900¥188.39
25¥16.45080¥411.27
50¥14.94380¥747.19
100¥13.68520¥1,368.52
320¥12.07522¥3,864.07
640¥11.36569¥7,274.04
1,280¥10.80623¥13,831.97
5,120¥10.02895¥51,348.22
Manufacturers Standard Package