794716-1 | |
---|---|
DigiKey Part Number | A30560-ND |
Manufacturer | |
Manufacturer Product Number | 794716-1 |
Description | CONN RCPT HSG 12POS UMNL FLANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 794716-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Twist and Lock | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥18.78800 | ¥187.88 |
25 | ¥18.69560 | ¥467.39 |
50 | ¥18.50540 | ¥925.27 |
100 | ¥16.97980 | ¥1,697.98 |
250 | ¥16.88420 | ¥4,221.05 |
500 | ¥15.35798 | ¥7,678.99 |
1,000 | ¥13.73637 | ¥13,736.37 |
2,500 | ¥12.68708 | ¥31,717.70 |