745253-7 | ||
---|---|---|
DigiKey Part Number | A105096-ND | |
Manufacturer | ||
Manufacturer Product Number | 745253-7 | |
Description | CONN SOCKET 22-26AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 745253-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥6.13200 | ¥61.32 |
100 | ¥4.94610 | ¥494.61 |
1,000 | ¥3.83820 | ¥3,838.20 |
5,000 | ¥3.34877 | ¥16,743.85 |
10,000 | ¥3.18810 | ¥31,881.00 |