
1658538-3 | |
|---|---|
DigiKey Part Number | A31986TR-ND - Tape & Reel (TR) A31986CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658538-3 |
Description | CONN SOCKET 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658538-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-28 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.60000 | ¥2.60 |
| 10 | ¥2.18400 | ¥21.84 |
| 25 | ¥2.04480 | ¥51.12 |
| 50 | ¥1.94640 | ¥97.32 |
| 100 | ¥1.85320 | ¥185.32 |
| 250 | ¥1.73648 | ¥434.12 |
| 500 | ¥1.65360 | ¥826.80 |
| 1,000 | ¥1.57445 | ¥1,574.45 |
| 2,500 | ¥1.47582 | ¥3,689.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.26092 | ¥12,609.20 |
| 20,000 | ¥1.20075 | ¥24,015.00 |
| 30,000 | ¥1.16690 | ¥35,007.00 |
| 50,000 | ¥1.12564 | ¥56,282.00 |
| 70,000 | ¥1.09925 | ¥76,947.50 |


















