



5745171-1 | |
|---|---|
DigiKey Part Number | A34138-ND |
Manufacturer | |
Manufacturer Product Number | 5745171-1 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745171-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.44000 | ¥89.44 |
| 10 | ¥75.97200 | ¥759.72 |
| 25 | ¥71.21560 | ¥1,780.39 |
| 50 | ¥67.81500 | ¥3,390.75 |
| 100 | ¥64.57850 | ¥6,457.85 |
| 250 | ¥60.53700 | ¥15,134.25 |
| 500 | ¥57.65000 | ¥28,825.00 |
| 1,000 | ¥55.55920 | ¥55,559.20 |














