
745230-5 | |
|---|---|
DigiKey Part Number | A35203TR-ND - Tape & Reel (TR) A35203CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 745230-5 |
Description | CONN SOCKET 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 745230-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥9.34400 | ¥93.44 |
| 25 | ¥8.75560 | ¥218.89 |
| 50 | ¥8.33900 | ¥416.95 |
| 100 | ¥7.93950 | ¥793.95 |
| 250 | ¥7.44216 | ¥1,860.54 |
| 500 | ¥7.08660 | ¥3,543.30 |
| 1,000 | ¥6.74829 | ¥6,748.29 |
| 2,500 | ¥6.32594 | ¥15,814.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 48,000 | ¥2.22304 | ¥106,705.92 |




















