66682-2 | ||
---|---|---|
DigiKey Part Number | A23027TR-ND - Tape & Reel (TR) A23027CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 66682-2 | |
Description | CONN PIN 24-28AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 24-28 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 66682-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.76500 | ¥17.65 |
25 | ¥1.76000 | ¥44.00 |
50 | ¥1.73880 | ¥86.94 |
100 | ¥1.60660 | ¥160.66 |
250 | ¥1.32040 | ¥330.10 |
500 | ¥1.24700 | ¥623.50 |
1,000 | ¥1.15900 | ¥1,159.00 |
2,500 | ¥1.12232 | ¥2,805.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.18873 | ¥14,264.76 |
36,000 | ¥1.18646 | ¥42,712.56 |