745311-1 | ||
---|---|---|
DigiKey Part Number | A23605-ND | |
Manufacturer | ||
Manufacturer Product Number | 745311-1 | |
Description | CONN BACKSHELL 37P 90/180DEG BLK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position Two Piece Backshell Connector Black 90°, 180° Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 745311-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Cable Clamp | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.21000 | ¥193.21 |
10 | ¥159.47200 | ¥1,594.72 |
25 | ¥148.22960 | ¥3,705.74 |
50 | ¥140.05060 | ¥7,002.53 |
100 | ¥136.98370 | ¥13,698.37 |
250 | ¥135.96132 | ¥33,990.33 |
500 | ¥130.85000 | ¥65,425.00 |