66332-7 | ||
---|---|---|
DigiKey Part Number | A25121TR-ND - Tape & Reel (TR) A25121CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 66332-7 | |
Description | CONN PIN 20-24AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 66332-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.79100 | ¥77.91 |
25 | ¥7.44440 | ¥186.11 |
50 | ¥7.34240 | ¥367.12 |
100 | ¥6.41560 | ¥641.56 |
250 | ¥6.17572 | ¥1,543.93 |
500 | ¥5.83258 | ¥2,916.29 |
1,000 | ¥5.04341 | ¥5,043.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.89936 | ¥19,597.44 |
8,000 | ¥4.53910 | ¥36,312.80 |
12,000 | ¥4.45850 | ¥53,502.00 |