9 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211767-2

DigiKey Part Number
A122799-ND
Manufacturer
Manufacturer Product Number
211767-2
Description
CONN RCPT HSNG MALE 9POS PNL MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
211767-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Threaded
Series
Orientation
A
Packaging
Bulk
Shell Material
Polyamide (PA), Nylon
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Shielding
Unshielded
Number of Positions
9
Note
Contacts Sold Separately
Shell Size - Insert
17-9
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-55°C ~ 105°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.28000¥155.28
10¥131.93700¥1,319.37
25¥123.67560¥3,091.89
50¥117.77240¥5,888.62
100¥112.15270¥11,215.27
250¥105.13652¥26,284.13
500¥100.12444¥50,062.22
Manufacturers Standard Package