
193990-2 | |
|---|---|
DigiKey Part Number | A136929-ND |
Manufacturer | |
Manufacturer Product Number | 193990-2 |
Description | CONN SOCKET 8AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp 8 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 193990-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥317.05000 | ¥317.05 |
| 10 | ¥269.48500 | ¥2,694.85 |
| 25 | ¥252.61200 | ¥6,315.30 |
| 50 | ¥240.56340 | ¥12,028.17 |
| 100 | ¥229.09200 | ¥22,909.20 |
| 250 | ¥223.13008 | ¥55,782.52 |












