193991-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

193991-4

DigiKey Part Number
A112897-ND
Manufacturer
Manufacturer Product Number
193991-4
Description
CONN PIN 8AWG SILVER CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Silver Crimp 8 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
193991-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power, Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
8 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,843
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥149.26000¥149.26
10¥126.84500¥1,268.45
25¥118.90160¥2,972.54
50¥113.22700¥5,661.35
100¥107.82460¥10,782.46
250¥101.08052¥25,270.13
500¥97.86504¥48,932.52