647892-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
647892-3
647892-3
647892-3

647892-3

DigiKey Part Number
A101912-ND
Manufacturer
Manufacturer Product Number
647892-3
Description
CONN PLUG 2POS IN-LINE CRIMP
Customer Reference
Detailed Description
2 Position Non-Gendered Connector Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
647892-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
2 Poles
Connector Type
Non-Gendered
Number of Positions
2
Pitch
-
Mounting Type
Free Hanging (In-Line)
Number of Rows
1
Termination
Crimp
Wire Gauge
6 AWG
Features
-
Color
Red
Fastening Type
Spring Retention
Contact Material
Copper
Contact Finish
Silver
Contact Finish Thickness
-
Voltage Rating
600 V
Current Rating (Amps)
50 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.13000¥95.13
10¥80.85200¥808.52
25¥75.78440¥1,894.61
50¥72.16420¥3,608.21
100¥68.72130¥6,872.13
Manufacturers Standard Package