647840-1 | ||
---|---|---|
DigiKey Part Number | 647840-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 647840-1 | |
Description | ACCY REDUCING BUSHING 6-12AWG | |
Manufacturer Standard Lead Time | 53 Weeks | |
Customer Reference | ||
Detailed Description | Connector Reducing Bushing For Power Series 50 | |
Datasheet | Datasheet | |
EDA/CAD Models | 647840-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reducing Bushing | |
For Use With/Related Products | Power Series 50 | |
Specifications | 6-12 AWG | |
Color | - | |
Material | Copper | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 647840-1 |
Environmental Information | 647840-1 Statement of Compliance |
HTML Datasheet | 647840 Drawing |
EDA Models | 647840-1 Models |
3D Drawings | 647840-1.pdf |
Product Drawings | 647840 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.21000 | ¥71.21 |
10 | ¥62.06100 | ¥620.61 |
100 | ¥55.20430 | ¥5,520.43 |
1,000 | ¥46.05792 | ¥46,057.92 |
Attribute | Description |
---|---|
Other Names | -647840-1-SI 6478401 |
Standard Package | 1 |