640417-1 | ||
---|---|---|
DigiKey Part Number | A111590TR-ND - Tape & Reel (TR) A111590CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 640417-1 | |
Description | CONN QC RCPT 14-18AWG 0.250 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 640417-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | 0.802" (20.37mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.154" (3.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.50200 | ¥15.02 |
25 | ¥1.49400 | ¥37.35 |
50 | ¥1.47600 | ¥73.80 |
100 | ¥1.36440 | ¥136.44 |
250 | ¥1.12140 | ¥280.35 |
500 | ¥1.05918 | ¥529.59 |
1,000 | ¥0.98438 | ¥984.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥0.98437 | ¥2,362.49 |
4,800 | ¥0.95323 | ¥4,575.50 |
7,200 | ¥0.87223 | ¥6,280.06 |
12,000 | ¥0.77254 | ¥9,270.48 |
60,000 | ¥0.77106 | ¥46,263.60 |