
640416-1 | |
|---|---|
DigiKey Part Number | A100804TR-ND - Tape & Reel (TR) A100804CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640416-1 |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640416-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Fishhook | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.015" (25.78mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.100" ~ 0.142" (2.54mm ~ 3.61mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.67700 | ¥26.77 |
| 25 | ¥2.50800 | ¥62.70 |
| 50 | ¥2.38940 | ¥119.47 |
| 100 | ¥2.27440 | ¥227.44 |
| 250 | ¥2.13176 | ¥532.94 |
| 500 | ¥2.02988 | ¥1,014.94 |
| 1,000 | ¥1.93296 | ¥1,932.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.72124 | ¥4,303.10 |
| 5,000 | ¥1.63907 | ¥8,195.35 |
| 7,500 | ¥1.59283 | ¥11,946.23 |
| 12,500 | ¥1.53646 | ¥19,205.75 |
| 17,500 | ¥1.50044 | ¥26,257.70 |
| 25,000 | ¥1.46317 | ¥36,579.25 |
| 62,500 | ¥1.37166 | ¥85,728.75 |


























