
6-1478762-7 | |
|---|---|
DigiKey Part Number | A128930-ND |
Manufacturer | |
Manufacturer Product Number | 6-1478762-7 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6-1478762-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws M3 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.94000 | ¥65.94 |
| 10 | ¥56.04000 | ¥560.40 |
| 25 | ¥52.52760 | ¥1,313.19 |
| 50 | ¥50.01980 | ¥2,500.99 |
| 100 | ¥47.63220 | ¥4,763.22 |
| 300 | ¥44.08027 | ¥13,224.08 |
| 500 | ¥42.52092 | ¥21,260.46 |
| 1,000 | ¥40.49326 | ¥40,493.26 |










