
6-1478762-6 | |
|---|---|
DigiKey Part Number | A128929-ND |
Manufacturer | |
Manufacturer Product Number | 6-1478762-6 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6-1478762-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws M3 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.78000 | ¥62.78 |
| 10 | ¥53.32200 | ¥533.22 |
| 25 | ¥49.98480 | ¥1,249.62 |
| 50 | ¥47.59620 | ¥2,379.81 |
| 100 | ¥45.32430 | ¥4,532.43 |
| 300 | ¥41.94423 | ¥12,583.27 |
| 500 | ¥40.46046 | ¥20,230.23 |
| 1,000 | ¥38.53119 | ¥38,531.19 |


