
NSYSDT6 | |
|---|---|
DigiKey Part Number | 4008-NSYSDT6-ND |
Manufacturer | |
Manufacturer Product Number | NSYSDT6 |
Description | FOLD SUPT TRY 1.9X12.7X13.7" GRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Folding Support Tray 1.969" L x 12.795" W x 13.780" H (50.00mm x 325.00mm x 350.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYSDT6 Models |
Category | Size / Dimension 1.969" L x 12.795" W x 13.780" H (50.00mm x 325.00mm x 350.00mm) |
Manufacturer Schneider Electric | Color Gray |
Packaging Box | Material Metal, Steel |
Part Status Active | For Use With/Related Products Doors |
Type Folding Support Tray | Ventilation Non-Vented |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,364.70000 | ¥2,364.70 |

