553602-1 | ||
---|---|---|
DigiKey Part Number | A1567-ND | |
Manufacturer | ||
Manufacturer Product Number | 553602-1 | |
Description | CONN PLUG 50POS STR IDC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 553602-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.69000 | ¥158.69 |
10 | ¥155.36900 | ¥1,553.69 |
25 | ¥151.23440 | ¥3,780.86 |
100 | ¥129.74740 | ¥12,974.74 |
300 | ¥128.92113 | ¥38,676.34 |
500 | ¥112.39262 | ¥56,196.31 |