5229913-4 | ||
---|---|---|
DigiKey Part Number | A33614-ND | |
Manufacturer | ||
Manufacturer Product Number | 5229913-4 | |
Description | CONN RCPT 50POS R/A IDC | |
Customer Reference | ||
Detailed Description | 50 Position Receptacle Connector Free Hanging (In-Line), Right Angle IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 5229913-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | Backshell, Cable Clamp, Mounting Hardware | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.21000 | ¥58.21 |
10 | ¥50.74600 | ¥507.46 |
25 | ¥49.41000 | ¥1,235.25 |
50 | ¥48.07340 | ¥2,403.67 |
100 | ¥45.13610 | ¥4,513.61 |