554758-1 | ||
---|---|---|
DigiKey Part Number | A24394-ND | |
Manufacturer | ||
Manufacturer Product Number | 554758-1 | |
Description | CONN PLUG 50POS VERT PRESS-FIT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Plug Connector Through Hole Press-Fit | |
Datasheet | Datasheet | |
EDA/CAD Models | 554758-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.77000 | ¥92.77 |
20 | ¥83.89950 | ¥1,677.99 |
40 | ¥81.68100 | ¥3,267.24 |
80 | ¥78.57375 | ¥6,285.90 |
240 | ¥72.80254 | ¥17,472.61 |
440 | ¥72.35868 | ¥31,837.82 |
960 | ¥69.69522 | ¥66,907.41 |