6-5229913-1 | ||
---|---|---|
DigiKey Part Number | 6-5229913-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-5229913-1 | |
Description | CONN RCPT 50POS STR IDC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Receptacle Connector Free Hanging (In-Line) IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 6-5229913-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.43000 | ¥69.43 |
10 | ¥60.52700 | ¥605.27 |
25 | ¥58.93480 | ¥1,473.37 |
50 | ¥57.34140 | ¥2,867.07 |
100 | ¥53.83740 | ¥5,383.74 |
250 | ¥53.51876 | ¥13,379.69 |
500 | ¥50.33298 | ¥25,166.49 |
1,000 | ¥44.91745 | ¥44,917.45 |