552173-1 | ||
---|---|---|
DigiKey Part Number | A24238-ND | |
Manufacturer | ||
Manufacturer Product Number | 552173-1 | |
Description | CONN PLUG 50POS STR IDC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 552173-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 552173 |
Environmental Information | 552173-1 Statement of Compliance |
HTML Datasheet | 552173 |
EDA Models | 552173-1 Models |
3D Drawings | 552173-1.pdf |
Product Drawings | 552173 Drawing |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.65000 | ¥53.65 |
10 | ¥47.01200 | ¥470.12 |
25 | ¥45.78480 | ¥1,144.62 |
100 | ¥42.09170 | ¥4,209.17 |
300 | ¥41.84567 | ¥12,553.70 |
500 | ¥39.13796 | ¥19,568.98 |
1,000 | ¥34.95342 | ¥34,953.42 |
Attribute | Description |
---|---|
Other Names | 5521731 552173-1-ND A24238 2266-552173-1 |
Standard Package | 100 |