3-5229913-1 | ||
---|---|---|
DigiKey Part Number | A33620-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-5229913-1 | |
Description | CONN RCPT 50POS R/A IDC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Receptacle Connector Free Hanging (In-Line), Right Angle IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-5229913-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | Backshell, Cable Clamp, Dust Cover, Mounting Hardware | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.79000 | ¥84.79 |
10 | ¥76.68900 | ¥766.89 |
25 | ¥74.66440 | ¥1,866.61 |
50 | ¥71.82380 | ¥3,591.19 |
100 | ¥66.54760 | ¥6,654.76 |
250 | ¥66.14212 | ¥16,535.53 |
500 | ¥63.70754 | ¥31,853.77 |
1,000 | ¥56.80930 | ¥56,809.30 |