229913-1 | ||
---|---|---|
DigiKey Part Number | A1572-ND | |
Manufacturer | ||
Manufacturer Product Number | 229913-1 | |
Description | CONN RCPT 50POS R/A IDC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Receptacle Connector Free Hanging (In-Line), Right Angle IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 229913-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | Backshell, Cable Clamp, Dust Cover, Mounting Hardware | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.03000 | ¥92.03 |
10 | ¥83.18500 | ¥831.85 |
25 | ¥80.98360 | ¥2,024.59 |
50 | ¥77.90340 | ¥3,895.17 |
100 | ¥72.18230 | ¥7,218.23 |
250 | ¥71.74180 | ¥17,935.45 |
500 | ¥69.10104 | ¥34,550.52 |
1,000 | ¥61.61870 | ¥61,618.70 |