54012-4 | ||
---|---|---|
DigiKey Part Number | A113920-ND | |
Manufacturer | ||
Manufacturer Product Number | 54012-4 | |
Description | CONN SEALING BOOT 23 BLACK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Connector Sealing Boot 23 Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 54012-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Boot | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | 23 | |
Material | Nylon Shell, Polyolefin Heat Shrink | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.96000 | ¥243.96 |
10 | ¥201.34400 | ¥2,013.44 |
25 | ¥187.14680 | ¥4,678.67 |
50 | ¥176.82240 | ¥8,841.12 |
100 | ¥172.95050 | ¥17,295.05 |
250 | ¥171.66004 | ¥42,915.01 |
500 | ¥165.20652 | ¥82,603.26 |