



536484-5 | |
|---|---|
DigiKey Part Number | A113916-ND |
Manufacturer | |
Manufacturer Product Number | 536484-5 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 536484-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.83000 | ¥43.83 |
| 10 | ¥37.21300 | ¥372.13 |
| 30 | ¥34.43667 | ¥1,033.10 |
| 60 | ¥32.79117 | ¥1,967.47 |
| 120 | ¥31.22550 | ¥3,747.06 |
| 270 | ¥29.48919 | ¥7,962.08 |
| 510 | ¥28.19576 | ¥14,379.84 |
| 1,020 | ¥26.85100 | ¥27,388.02 |
| 2,520 | ¥25.59233 | ¥64,492.67 |





