5-87456-3 | ||
---|---|---|
DigiKey Part Number | A26997-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-87456-3 | |
Description | CONN RCPT HSG 2POS .100 DUAL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-87456-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.33000 | ¥9.33 |
10 | ¥8.86700 | ¥88.67 |
25 | ¥8.47400 | ¥211.85 |
50 | ¥8.35560 | ¥417.78 |
100 | ¥7.30240 | ¥730.24 |
250 | ¥7.02868 | ¥1,757.17 |
500 | ¥6.63828 | ¥3,319.14 |
1,000 | ¥5.74021 | ¥5,740.21 |
2,500 | ¥5.31063 | ¥13,276.57 |