




3-87456-6 | |
|---|---|
DigiKey Part Number | A3044-ND |
Manufacturer | |
Manufacturer Product Number | 3-87456-6 |
Description | CONN RCPT HSG 40POS 2.54MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-87456-6 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.80000 | ¥50.80 |
| 10 | ¥43.15600 | ¥431.56 |
| 25 | ¥40.45240 | ¥1,011.31 |
| 50 | ¥38.52180 | ¥1,926.09 |
| 100 | ¥36.68140 | ¥3,668.14 |
| 300 | ¥33.94600 | ¥10,183.80 |
| 500 | ¥32.74460 | ¥16,372.30 |
| 1,000 | ¥31.18318 | ¥31,183.18 |
| 2,500 | ¥29.23318 | ¥73,082.95 |


























