


5-104481-6 | |
|---|---|
DigiKey Part Number | A34246-ND |
Manufacturer | |
Manufacturer Product Number | 5-104481-6 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.05000 | ¥3.05 |
| 10 | ¥2.59600 | ¥25.96 |
| 25 | ¥2.42880 | ¥60.72 |
| 50 | ¥2.31400 | ¥115.70 |
| 100 | ¥2.20250 | ¥220.25 |
| 250 | ¥2.06456 | ¥516.14 |
| 500 | ¥1.96592 | ¥982.96 |
| 1,000 | ¥1.87188 | ¥1,871.88 |
| 2,500 | ¥1.75462 | ¥4,386.55 |

















