5-103961-4 | ||
---|---|---|
DigiKey Part Number | A123229-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-103961-4 | |
Description | CONN RCPT 5POS IDC 26-30AWG GOLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-103961-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥15.44200 | ¥154.42 |
44 | ¥15.35886 | ¥675.79 |
88 | ¥15.20318 | ¥1,337.88 |
132 | ¥13.94902 | ¥1,841.27 |
264 | ¥13.87068 | ¥3,661.86 |
528 | ¥12.61674 | ¥6,661.64 |
1,012 | ¥11.28453 | ¥11,419.94 |
2,508 | ¥10.42253 | ¥26,139.71 |