


5-103957-4 | |
|---|---|
DigiKey Part Number | A34195-ND |
Manufacturer | |
Manufacturer Product Number | 5-103957-4 |
Description | CONN RCPT 5POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103957-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4 | ¥11.51500 | ¥46.06 |
| 12 | ¥10.64667 | ¥127.76 |
| 44 | ¥9.71477 | ¥427.45 |
| 88 | ¥9.25057 | ¥814.05 |
| 132 | ¥8.98924 | ¥1,186.58 |
| 264 | ¥8.56015 | ¥2,259.88 |
| 528 | ¥8.15136 | ¥4,303.92 |
| 1,012 | ¥7.78562 | ¥7,879.05 |
| 2,508 | ¥7.30287 | ¥18,315.60 |





















