
2101-0200-02 | |
|---|---|
DigiKey Part Number | 4414-2101-0200-02-ND |
Manufacturer | |
Manufacturer Product Number | 2101-0200-02 |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 24-28 AWG |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
Termination Solder Cup |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.43000 | ¥30.43 |
| 10 | ¥25.82700 | ¥258.27 |
| 25 | ¥24.20800 | ¥605.20 |
| 50 | ¥23.05020 | ¥1,152.51 |
| 100 | ¥21.94940 | ¥2,194.94 |
| 250 | ¥20.57508 | ¥5,143.77 |
| 500 | ¥19.59310 | ¥9,796.55 |
| 1,000 | ¥18.65835 | ¥18,658.35 |
| 2,500 | ¥17.49114 | ¥43,727.85 |


