5-103958-4 | ||
---|---|---|
DigiKey Part Number | A34194-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-103958-4 | |
Description | CONN RCPT 5POS IDC 22-26AWG GOLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-103958-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥10.22000 | ¥40.88 |
12 | ¥9.34500 | ¥112.14 |
44 | ¥9.06568 | ¥398.89 |
88 | ¥8.97432 | ¥789.74 |
132 | ¥8.33000 | ¥1,099.56 |
264 | ¥8.19193 | ¥2,162.67 |
528 | ¥8.10254 | ¥4,278.14 |