



173977-5 | |
|---|---|
DigiKey Part Number | A98803-ND |
Manufacturer | |
Manufacturer Product Number | 173977-5 |
Description | CONN RCPT 5POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 173977-5 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Color Natural |
Number of Positions 5 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05KR-6H-P | JST Sales America Inc. | 5,479 | 455-2688-ND | ¥2.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥5.53300 | ¥55.33 |
| 25 | ¥5.18360 | ¥129.59 |
| 50 | ¥4.93560 | ¥246.78 |
| 100 | ¥4.69900 | ¥469.90 |
| 250 | ¥4.40428 | ¥1,101.07 |
| 500 | ¥4.19388 | ¥2,096.94 |
| 2,000 | ¥3.80300 | ¥7,606.00 |
| 4,000 | ¥3.62152 | ¥14,486.08 |









