05KR-6H-P | ||
---|---|---|
DigiKey Part Number | 455-2688-ND | |
Manufacturer | ||
Manufacturer Product Number | 05KR-6H-P | |
Description | CONN SOCKET 5POS IDC 26AWG TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Rectangular Socket Connector IDC Tin 26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07900 | ¥30.79 |
25 | ¥2.70920 | ¥67.73 |
50 | ¥2.48900 | ¥124.45 |
100 | ¥2.39220 | ¥239.22 |
250 | ¥2.14788 | ¥536.97 |
500 | ¥2.05020 | ¥1,025.10 |
1,000 | ¥1.70853 | ¥1,708.53 |
2,500 | ¥1.56211 | ¥3,905.28 |