



02KR-6H-P | |
|---|---|
DigiKey Part Number | 455-2691-ND |
Manufacturer | |
Manufacturer Product Number | 02KR-6H-P |
Description | CONN SOCKET 2POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Socket Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.48900 | ¥14.89 |
| 25 | ¥1.39240 | ¥34.81 |
| 50 | ¥1.32640 | ¥66.32 |
| 100 | ¥1.26360 | ¥126.36 |
| 250 | ¥1.18420 | ¥296.05 |
| 500 | ¥1.12746 | ¥563.73 |
| 2,000 | ¥1.02227 | ¥2,044.54 |
| 4,000 | ¥0.97346 | ¥3,893.84 |













