03KR-6H-P | ||
---|---|---|
DigiKey Part Number | 455-2690-ND | |
Manufacturer | ||
Manufacturer Product Number | 03KR-6H-P | |
Description | CONN SOCKET 3POS IDC 26AWG TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Rectangular Socket Connector IDC Tin 26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.53700 | ¥25.37 |
25 | ¥2.23280 | ¥55.82 |
50 | ¥2.05240 | ¥102.62 |
100 | ¥1.97190 | ¥197.19 |
250 | ¥1.77028 | ¥442.57 |
500 | ¥1.68982 | ¥844.91 |
2,000 | ¥1.33579 | ¥2,671.58 |
4,000 | ¥1.28749 | ¥5,149.96 |