FIT0299
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0299

DigiKey Part Number
1738-1305-ND
Manufacturer
Manufacturer Product Number
FIT0299
Description
PH2.0 CONNECTOR KIT 2.0MM 0.079"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Kit Rectangular - Contact, Header, Housing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Case
Part Status
Active
Kit Type
Rectangular - Contact, Header, Housing
Values
140 pcs - Assorted 2 ~ 4, Circuit Header, Housing, 32 ~ 24 AWG Crimp Terminals
In-Stock: 21
Can ship immediately
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.60000¥73.60
Manufacturers Standard Package