GCS-NSP75 - 50ML | ||
---|---|---|
DigiKey Part Number | 2985-GCS-NSP75-50ML-ND | |
Manufacturer | ||
Manufacturer Product Number | GCS-NSP75 - 50ML | |
Description | NON SIL PUTTY, 7.5 W/M K, 50ML | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Non-Silicone Putty 50 ml Syringe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Type | Non-Silicone Putty | |
Size / Dimension | 50 ml Syringe | |
Usable Temperature Range | -40°F ~ 257°F (-40°C ~ 125°C) | |
Color | Gray | |
Thermal Conductivity | 7.50W/m-K | |
Features | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥851.63000 | ¥851.63 |
10 | ¥798.42100 | ¥7,984.21 |
25 | ¥745.19320 | ¥18,629.83 |
50 | ¥718.57940 | ¥35,928.97 |
100 | ¥691.96530 | ¥69,196.53 |