42640-1 | ||
---|---|---|
DigiKey Part Number | A27582TR-ND - Tape & Reel (TR) A27582CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 42640-1 | |
Description | CONN QC RCPT 18-22AWG 0.250 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 42640-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.46000 | ¥1.46 |
10 | ¥1.24400 | ¥12.44 |
25 | ¥1.15760 | ¥28.94 |
50 | ¥1.09760 | ¥54.88 |
100 | ¥1.03820 | ¥103.82 |
250 | ¥0.96680 | ¥241.70 |
500 | ¥0.91120 | ¥455.60 |
1,000 | ¥0.86347 | ¥863.47 |
2,500 | ¥0.79981 | ¥1,999.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.63666 | ¥7,639.92 |
36,000 | ¥0.56901 | ¥20,484.36 |
60,000 | ¥0.49341 | ¥29,604.60 |