
42506-2 | |
|---|---|
DigiKey Part Number | A27870-ND |
Manufacturer | |
Manufacturer Product Number | 42506-2 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42506-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Offset | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.615" (15.62mm) | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.16000 | ¥2.16 |
| 10 | ¥1.83200 | ¥18.32 |
| 25 | ¥1.71760 | ¥42.94 |
| 50 | ¥1.63660 | ¥81.83 |
| 100 | ¥1.55760 | ¥155.76 |
| 250 | ¥1.45984 | ¥364.96 |
| 500 | ¥1.39014 | ¥695.07 |
| 1,000 | ¥1.32367 | ¥1,323.67 |
| 3,000 | ¥1.22484 | ¥3,674.52 |












