



3RT23162BB40 | |
|---|---|
DigiKey Part Number | 3473-3RT23162BB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23162BB40 |
Description | CONTACTOR RES S00 18A 24VDC 4NO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 18 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 18 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Current | 166.7 mA | |
Coil Power | 4W | |
Coil Resistance | 144Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,108.09000 | ¥1,108.09 |
| 10 | ¥986.68300 | ¥9,866.83 |
| 25 | ¥942.07920 | ¥23,551.98 |
| 50 | ¥909.66820 | ¥45,483.41 |
| 100 | ¥878.35040 | ¥87,835.04 |










