350851-7 | |
---|---|
DigiKey Part Number | 17-350851-7TR-ND - Tape & Reel (TR) 17-350851-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350851-7 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350851-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.83400 | ¥70.85 |
50 | ¥2.77320 | ¥138.66 |
100 | ¥2.37100 | ¥237.10 |
250 | ¥2.13392 | ¥533.48 |
500 | ¥2.01520 | ¥1,007.60 |
1,000 | ¥1.76627 | ¥1,766.27 |
2,500 | ¥1.75442 | ¥4,386.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.57661 | ¥11,824.58 |
15,000 | ¥1.46710 | ¥22,006.50 |